6-330495-1 | |
---|---|
DigiKey Part Number | 6-330495-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-330495-1 |
Description | CONN TERM CLIP 22AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Clip Terminal Connector Crimp 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-330495-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Clip Terminal | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.91154 | ¥43,646.16 |