582587-1 | |
---|---|
DigiKey Part Number | 582587-1-ND |
Manufacturer | |
Manufacturer Product Number | 582587-1 |
Description | CONN CARDEDGE HSG 36POS .100 BLU |
Customer Reference | |
Detailed Description | 36 Position Card Edge Connector Housing Blue 0.100" (2.54mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 36 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Blue | |
Flange Feature | Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Base Product Number |