55FB2511-16-7L-0CS2858 | ||
---|---|---|
DigiKey Part Number | 55FB2511-16-7L-0CS2858-ND | |
Manufacturer | ||
Manufacturer Product Number | 55FB2511-16-7L-0CS2858 | |
Description | HOOK-UP DL STRND 16AWG BLACK | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up, Dual Wall, Shielded Wire 19/29 Black 600V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥59.06334 | ¥59,063.34 |