55FB1521-18-FLT2-0CS2173 | ||
---|---|---|
DigiKey Part Number | 55FB1521-18-FLT2-0CS2173-ND | |
Manufacturer | ||
Manufacturer Product Number | 55FB1521-18-FLT2-0CS2173 | |
Description | CABLE 2COND 18AWG BLACK SHLD | |
Manufacturer Standard Lead Time | 73 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Braid | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Black | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥101.07513 | ¥101,075.13 |