55FB1514-24-7L-0CS2636 | ||
---|---|---|
DigiKey Part Number | 55FB1514-24-7L-0CS2636-ND | |
Manufacturer | ||
Manufacturer Product Number | 55FB1514-24-7L-0CS2636 | |
Description | HOOK-UP DL STRND 24AWG BLACK | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 Black 600V |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥29.48072 | ¥58,961.44 |