530761-5 | ||
---|---|---|
DigiKey Part Number | 530761-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 530761-5 | |
Description | CONN HEADER BRD EDGE 110P 2.54MM | |
Customer Reference | ||
Detailed Description | Connector Header Board Edge, Straddle Mount 110 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 530761-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.181" (4.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Diallyl Phthalate (DAP) | |
Features | Card Extender, Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Blue | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |