4-1197382-6 | |
---|---|
DigiKey Part Number | 4-1197382-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1197382-6 |
Description | CONN INSERT HSG 20POS 1.27MM |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Insert Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥2,067.33680 | ¥51,683.42 |