397945-000 | ||
---|---|---|
DigiKey Part Number | A125960-ND | |
Manufacturer | ||
Manufacturer Product Number | 397945-000 | |
Description | SLDR SLEEVE WIRE-WIRE TRANS/BLU | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | - | |
Length | - | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.58000 | ¥364.58 |
10 | ¥319.27800 | ¥3,192.78 |
100 | ¥285.77720 | ¥28,577.72 |