382S023-25C-0 | ||
---|---|---|
DigiKey Part Number | A141629-ND | |
Manufacturer | ||
Manufacturer Product Number | 382S023-25C-0 | |
Description | HEATSHRNK BOOT BRKOUT 2:1 Y SZ23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Elastomer/Silver Composite | |
Large Diameter Supplied | 0.830" (21.08mm) | |
Large Diameter Recovered | 0.410" (10.41mm) | |
Small Diameter Supplied | 0.510" (12.95mm) | |
Small Diameter Recovered | 0.240" (6.10mm) | |
Large Recovered Length | 1.500" (38.10mm) | |
Small Recovered Length | 1.730" (43.94mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,082.72000 | ¥2,082.72 |
10 | ¥1,929.98800 | ¥19,299.88 |
25 | ¥1,860.56400 | ¥46,514.10 |