381A301-51/86-0 | ||
---|---|---|
DigiKey Part Number | A132255-ND | |
Manufacturer | ||
Manufacturer Product Number | 381A301-51/86-0 | |
Description | HEATSHRINK BOOT BRKOUT 2:1 Y SZ1 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 1 | |
Features | Adhesive Coating | |
Color | Black | |
Material | EPB, Flexible | |
Large Diameter Supplied | 0.780" (19.81mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.600" (40.64mm) | |
Small Recovered Length | 1.600" (40.64mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.27000 | ¥417.27 |
10 | ¥382.89900 | ¥3,828.99 |
25 | ¥368.17640 | ¥9,204.41 |
50 | ¥355.90240 | ¥17,795.12 |
100 | ¥336.26690 | ¥33,626.69 |
250 | ¥326.44888 | ¥81,612.22 |