301A022-3-00-0 | ||
---|---|---|
DigiKey Part Number | 301A022-3-00-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 301A022-3-00-0 | |
Description | HEATSHRNK BOOT BRKOUT 2:1 T SZ22 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 22 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Potting (Injection) Port | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.161" (29.49mm) | |
Small Recovered Length | 1.161" (29.49mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.311" (58.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
198 | ¥254.94561 | ¥50,479.23 |