301A022-25-CS-1825-0 | ||
---|---|---|
DigiKey Part Number | 301A022-25-CS-1825-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 301A022-25-CS-1825-0 | |
Description | HEATSHRNK BOOT BRKOUT 2:1 T SZ22 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) 22 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 22 | |
Features | - | |
Color | - | |
Material | - | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥212.74520 | ¥31,911.78 |