301A022-25/42-0 | |
---|---|
DigiKey Part Number | 301A022-25/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A022-25/42-0 |
Description | HEATSHRNK BOOT BRKOUT 2:1 T SZ22 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 22 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.161" (29.49mm) | |
Small Recovered Length | 1.161" (29.49mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.311" (58.70mm) | |
Base Product Number |