3-1618394-1 | ||
---|---|---|
DigiKey Part Number | 3-1618394-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1618394-1 | |
Description | EV200P4ANA=CONTACTOR, SPST, LATC | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥3,223.61150 | ¥64,472.23 |