2335893-3 | ||
---|---|---|
DigiKey Part Number | A144856-ND | |
Manufacturer | ||
Manufacturer Product Number | 2335893-3 | |
Description | CONN D-SUB HD HOUSING RCPT 44POS | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 2335893-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥285.69345 | ¥57,138.69 |