2335891-5 | ||
---|---|---|
DigiKey Part Number | A144852-ND | |
Manufacturer | ||
Manufacturer Product Number | 2335891-5 | |
Description | CONN D-SUB HD HOUSING PLUG 78POS | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.84000 | ¥259.84 |