2332897-1 | ||
---|---|---|
DigiKey Part Number | 844-2332897-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2332897-1 | |
Description | PIN EB16-MM KIT, DUAL WL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Pin Kit For Pro Beam Mini 126 Micron Fiber Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Pin Kit | |
For Use With/Related Products | Pro Beam Mini 126 Micron Fiber Cable | |
Specifications | Multimode | |
Material | Ceramic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥874.27000 | ¥874.27 |
10 | ¥802.25800 | ¥8,022.58 |
25 | ¥771.40000 | ¥19,285.00 |
50 | ¥745.68640 | ¥37,284.32 |
100 | ¥704.54530 | ¥70,454.53 |