2332627-1 | |
---|---|
DigiKey Part Number | A145054-ND |
Manufacturer | |
Manufacturer Product Number | 2332627-1 |
Description | NANORF BP 8 POS SS 67.3 COM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | 2332627-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 8 Positions | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,991.99000 | ¥6,991.99 |
10 | ¥6,413.30600 | ¥64,133.06 |