2302792-1 | ||
---|---|---|
DigiKey Part Number | A145062-ND | |
Manufacturer | ||
Manufacturer Product Number | 2302792-1 | |
Description | VERTRECASSYCENTERSELLOADRTMMGRT3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center | |
Datasheet | Datasheet | |
EDA/CAD Models | 2302792-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Center | |
Number of Positions | 144 | |
Number of Positions Loaded | 71 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.72000 | ¥332.72 |
10 | ¥291.34200 | ¥2,913.42 |
25 | ¥278.75320 | ¥6,968.83 |
50 | ¥269.76240 | ¥13,488.12 |
100 | ¥260.76990 | ¥26,076.99 |
250 | ¥246.38256 | ¥61,595.64 |