225791-2 | ||
---|---|---|
DigiKey Part Number | A139045-ND | |
Manufacturer | ||
Manufacturer Product Number | 225791-2 | |
Description | CONTACT SCKT COAX RG-142/142A/ | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Coaxial Socket, Center RG-142, 142A, 142B, 223, 400 Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 225791-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-142, 142A, 142B, 223, 400 | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥489.58000 | ¥489.58 |
10 | ¥449.22200 | ¥4,492.22 |
100 | ¥394.51190 | ¥39,451.19 |