225791-1 | ||
---|---|---|
DigiKey Part Number | 225791-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 225791-1 | |
Description | CONTACT SOCKET COAX RG-58C/141A | |
Customer Reference | ||
Detailed Description | Contact Gold Coaxial Socket, Center RG-58C, 141A Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 225791-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-58C, 141A | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |