222K152-25/225-0 | ||
---|---|---|
DigiKey Part Number | 222K152-25/225-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 222K152-25/225-0 | |
Description | HEATSHRINK BOOT R/A SZ52 BLACK | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 52 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.882" (22.40mm) | |
Small Diameter Supplied | 1.420" (36.07mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 1.496" (38.00mm) | |
Small Recovered Length | 0.984" (24.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.810" (45.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.27000 | ¥251.27 |
10 | ¥220.02700 | ¥2,200.27 |
25 | ¥210.51880 | ¥5,262.97 |
50 | ¥203.72540 | ¥10,186.27 |
100 | ¥196.93550 | ¥19,693.55 |
250 | ¥186.06984 | ¥46,517.46 |