222A163-3-0 | ||
---|---|---|
DigiKey Part Number | A125924-ND | |
Manufacturer | ||
Manufacturer Product Number | 222A163-3-0 | |
Description | HEATSHRINK BOOT R/A SZ63 BLACK | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 63 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 63 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.728" (43.89mm) | |
Large Diameter Recovered | 1.079" (27.41mm) | |
Small Diameter Supplied | 1.728" (43.89mm) | |
Small Diameter Recovered | 0.370" (9.40mm) | |
Large Recovered Length | 1.728" (43.89mm) | |
Small Recovered Length | 1.340" (34.04mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.26000 | ¥255.26 |
10 | ¥223.50400 | ¥2,235.04 |
100 | ¥200.04740 | ¥20,004.74 |