222A142-25-0 | ||
---|---|---|
DigiKey Part Number | 222A142-25-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 222A142-25-0 | |
Description | HEATSHRINK BOOT R/A SZ42 BLACK | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 42 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.280" (32.51mm) | |
Large Diameter Recovered | 0.681" (17.30mm) | |
Small Diameter Supplied | 1.280" (32.51mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.201" (30.51mm) | |
Small Recovered Length | 0.980" (24.89mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.19000 | ¥192.19 |
10 | ¥168.28600 | ¥1,682.86 |
100 | ¥150.62650 | ¥15,062.65 |