222A132-3-0 | ||
---|---|---|
DigiKey Part Number | 222A132-3-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 222A132-3-0 | |
Description | HEATSHRINK BOOT R/A SZ32 BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.181" (30.00mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.181" (30.00mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 1.051" (26.70mm) | |
Small Recovered Length | 0.701" (17.81mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.57000 | ¥160.57 |
10 | ¥140.61000 | ¥1,406.10 |
25 | ¥134.53400 | ¥3,363.35 |
50 | ¥130.19380 | ¥6,509.69 |
100 | ¥125.85440 | ¥12,585.44 |
250 | ¥118.91064 | ¥29,727.66 |
500 | ¥115.43884 | ¥57,719.42 |