222A132-25/225-0 | ||
---|---|---|
DigiKey Part Number | 222A132-25/225-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 222A132-25/225-0 | |
Description | HEATSHRINK BOOT R/A SZ32 BLACK | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.181" (30.00mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 1.181" (30.00mm) | |
Small Diameter Recovered | 0.252" (6.40mm) | |
Large Recovered Length | 1.051" (26.70mm) | |
Small Recovered Length | 0.701" (17.81mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.61000 | ¥192.61 |
10 | ¥168.70300 | ¥1,687.03 |
100 | ¥151.00050 | ¥15,100.05 |