222A121-3-0 | ||
---|---|---|
DigiKey Part Number | A125920-ND | |
Manufacturer | ||
Manufacturer Product Number | 222A121-3-0 | |
Description | HEATSHRINK BOOT R/A SZ21 BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.980" (24.89mm) | |
Large Diameter Recovered | 0.402" (10.21mm) | |
Small Diameter Supplied | 0.980" (24.89mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.890" (22.61mm) | |
Small Recovered Length | 0.579" (14.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.95000 | ¥192.95 |
10 | ¥168.98300 | ¥1,689.83 |
100 | ¥151.24960 | ¥15,124.96 |