222A111-25-G07-0 | ||
---|---|---|
DigiKey Part Number | A104824-ND | |
Manufacturer | ||
Manufacturer Product Number | 222A111-25-G07-0 | |
Description | HEATSHRINK BOOT R/A SZ11 BLACK | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.710" (18.03mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.710" (18.03mm) | |
Small Diameter Recovered | 0.090" (2.29mm) | |
Large Recovered Length | 0.790" (20.07mm) | |
Small Recovered Length | 0.169" (4.29mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.54000 | ¥116.54 |
10 | ¥103.29400 | ¥1,032.94 |
100 | ¥90.05000 | ¥9,005.00 |
1,000 | ¥70.45081 | ¥70,450.81 |