222A111-25-G06-0 | ||
---|---|---|
DigiKey Part Number | 222A111-25-G06-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 222A111-25-G06-0 | |
Description | MOLDED PARTS | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot - 90° Black 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.710" (18.03mm) | |
Large Diameter Recovered | 0.310" (7.87mm) | |
Small Diameter Supplied | 0.710" (18.03mm) | |
Small Diameter Recovered | 0.090" (2.29mm) | |
Large Recovered Length | 0.790" (20.07mm) | |
Small Recovered Length | 0.170" (4.32mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.670" (17.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥97.39796 | ¥73,048.47 |