2226881-1 | ||
---|---|---|
DigiKey Part Number | A121981-ND | |
Manufacturer | ||
Manufacturer Product Number | 2226881-1 | |
Description | CONNECTOR KIT, PLUG-IN MODULE, M | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing Carrier For Multi-Mode MT Ferrules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Housing Carrier | |
For Use With/Related Products | Multi-Mode MT Ferrules | |
Specifications | Vita 66.4 Plug, Backplane | |
Material | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,574.34000 | ¥4,574.34 |
10 | ¥4,238.85000 | ¥42,388.50 |