2157553-1 | ||
---|---|---|
DigiKey Part Number | A119640-ND | |
Manufacturer | ||
Manufacturer Product Number | 2157553-1 | |
Description | RF BACKPLANE MODULE 8 POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module For Contacts 8 Positions | |
Datasheet | Datasheet | |
EDA/CAD Models | 2157553-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Module | |
For Use With/Related Products | Contacts | |
Specifications | 8 Positions | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,743.05000 | ¥1,743.05 |
10 | ¥1,615.18600 | ¥16,151.86 |
25 | ¥1,557.08600 | ¥38,927.15 |
50 | ¥1,545.46440 | ¥77,273.22 |