214A021-3-0 | ||
---|---|---|
DigiKey Part Number | 214A021-3-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 214A021-3-0 | |
Description | HEATSHRINK RECTANG BOOT SZ21 BLK | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Rectangular Black 21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.160" (29.46mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.402" (10.21mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.870" (22.10mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.531" (38.89mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.46000 | ¥159.46 |
10 | ¥139.63200 | ¥1,396.32 |
25 | ¥133.60240 | ¥3,340.06 |
50 | ¥129.29280 | ¥6,464.64 |
100 | ¥124.98320 | ¥12,498.32 |
250 | ¥118.08748 | ¥29,521.87 |
500 | ¥114.63966 | ¥57,319.83 |