214A021-100/180-0 | |
---|---|
DigiKey Part Number | 214A021-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A021-100/180-0 |
Description | MOLDED PARTS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular | |
Shell Size - Insert | 21 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 1.160" (29.46mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.402" (10.21mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.870" (22.10mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.531" (38.89mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥241.89246 | ¥42,331.18 |