212558-1 | ||
---|---|---|
DigiKey Part Number | 212558-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 212558-1 | |
Description | CONN D-SUB SOCKET/PIN CRIMP GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket; Male Pin Gold, Passivated Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket; Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper, Stainless Steel | |
Contact Finish | Gold, Passivated | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | Contact Adapter | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥75.53913 | ¥75,539.13 |