211686-2 | ||
---|---|---|
DigiKey Part Number | 211686-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 211686-2 | |
Description | CONN RCPT HOUSING 120POS CRIMP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Frame For CR ZIF Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Frame | |
Number of Positions | 120 | |
For Use With/Related Products | CR ZIF Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,227.28250 | ¥613,641.25 |