2101510-2 | ||
---|---|---|
DigiKey Part Number | A132234-ND | |
Manufacturer | ||
Manufacturer Product Number | 2101510-2 | |
Description | 4 POS RF MODULE, BACKPLANE, OSMM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Connector Plug, Male Pins Through Hole Silver VITA 67 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2101510-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | VITA 67 | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | - | |
Contact Layout, Typical | 4 Coax | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Silver | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,151.24000 | ¥3,151.24 |
10 | ¥2,920.11400 | ¥29,201.14 |