2079373003 | ||
---|---|---|
DigiKey Part Number | 844-2079373003-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2079373003 | |
Description | FLHTC0311-0.35-0 FEET | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 19/35 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/35 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.48000 | ¥9.48 |
3 | ¥8.77333 | ¥26.32 |
5 | ¥8.43000 | ¥42.15 |
7 | ¥8.24571 | ¥57.72 |
10 | ¥8.02400 | ¥80.24 |
25 | ¥7.53960 | ¥188.49 |
50 | ¥7.16380 | ¥358.19 |
100 | ¥6.82520 | ¥682.52 |