205116-1 | ||
---|---|---|
DigiKey Part Number | 205116-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 205116-1 | |
Description | ARINC,SOCKET ASSY,SZ 20 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 205116-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Current Rating (Amps) | 7.5 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.77264 | ¥63,545.28 |