204W221-25-0 | ||
---|---|---|
DigiKey Part Number | A101513-ND | |
Manufacturer | ||
Manufacturer Product Number | 204W221-25-0 | |
Description | HEATSHRINK BOOT SZ21 BLACK | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Abrasion Resistant, Chemical Resistant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.433" (11.00mm) | |
Large Diameter Recovered | 0.366" (9.30mm) | |
Small Diameter Supplied | 0.433" (11.00mm) | |
Small Diameter Recovered | 0.083" (2.11mm) | |
Large Recovered Length | 0.256" (6.50mm) | |
Small Recovered Length | 0.260" (6.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.748" (19.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.11000 | ¥82.11 |
10 | ¥73.92600 | ¥739.26 |
25 | ¥69.64360 | ¥1,741.09 |
50 | ¥67.85700 | ¥3,392.85 |
100 | ¥66.07190 | ¥6,607.19 |
250 | ¥58.92864 | ¥14,732.16 |
500 | ¥55.35722 | ¥27,678.61 |
1,000 | ¥48.92862 | ¥48,928.62 |