202D263-4-0 | |
---|---|
DigiKey Part Number | A132209-ND |
Manufacturer | |
Manufacturer Product Number | 202D263-4-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Irradiated | |
Large Diameter Supplied | 1.720" (43.69mm) | |
Large Diameter Recovered | 1.340" (34.04mm) | |
Small Diameter Supplied | 1.720" (43.69mm) | |
Small Diameter Recovered | 0.480" (12.19mm) | |
Large Recovered Length | 0.780" (19.81mm) | |
Small Recovered Length | 6.421" (163.09mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.000" (203.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.57000 | ¥282.57 |
10 | ¥247.44100 | ¥2,474.41 |
100 | ¥221.47560 | ¥22,147.56 |