202C632-71-0 | ||
---|---|---|
DigiKey Part Number | 202C632-71-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 202C632-71-0 | |
Description | HEATSHRINK BOOT SZ32 BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 32 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.500" (38.10mm) | |
Large Diameter Recovered | 0.690" (17.53mm) | |
Small Diameter Supplied | 1.500" (38.10mm) | |
Small Diameter Recovered | 0.500" (12.70mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.882" (22.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.752" (146.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥165.36953 | ¥45,476.62 |