202C621-71-0-CS5361 | ||
---|---|---|
DigiKey Part Number | 202C621-71-0-CS5361-ND | |
Manufacturer | ||
Manufacturer Product Number | 202C621-71-0-CS5361 | |
Description | BLOW-MOLDED PARTS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.040" (26.42mm) | |
Large Diameter Recovered | 0.460" (11.68mm) | |
Small Diameter Supplied | 1.040" (26.42mm) | |
Small Diameter Recovered | 0.320" (8.13mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.780" (19.81mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.250" (133.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥144.19832 | ¥36,049.58 |