202C621-50-0 | ||
---|---|---|
DigiKey Part Number | 202C621-50-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 202C621-50-0 | |
Description | HEATSHRINK BOOT SZ21 BLACK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | VPB, Flexible | |
Large Diameter Supplied | 0.882" (22.40mm) | |
Large Diameter Recovered | 0.461" (11.71mm) | |
Small Diameter Supplied | 0.701" (17.81mm) | |
Small Diameter Recovered | 0.319" (8.10mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.780" (19.81mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.252" (133.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.79000 | ¥290.79 |
10 | ¥254.65700 | ¥2,546.57 |
100 | ¥227.93220 | ¥22,793.22 |