202C611-71/42-0 | ||
---|---|---|
DigiKey Part Number | 202C611-71/42-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 202C611-71/42-0 | |
Description | HEATSHRINK BOOT SZ11 BLACK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.690" (17.53mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.559" (14.20mm) | |
Small Diameter Recovered | 0.190" (4.83mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.690" (17.53mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.752" (120.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.23000 | ¥207.23 |
10 | ¥181.49600 | ¥1,814.96 |
100 | ¥162.45280 | ¥16,245.28 |