202C611-71/180-0 | ||
---|---|---|
DigiKey Part Number | 202C611-71/180-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 202C611-71/180-0 | |
Description | BLOW-MOLDED PARTS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.690" (17.53mm) | |
Large Diameter Recovered | 0.270" (6.86mm) | |
Small Diameter Supplied | 0.560" (14.22mm) | |
Small Diameter Recovered | 0.190" (4.83mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.690" (17.53mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.750" (120.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥165.72222 | ¥45,573.61 |