202A142-25-CS-2065-0 | ||
---|---|---|
DigiKey Part Number | 202A142-25-CS-2065-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 202A142-25-CS-2065-0 | |
Description | HEATSHRINK BOOT SZ42 BLACK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 42 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥102.30788 | ¥76,730.91 |