202A132-100/180-0 | |
---|---|
DigiKey Part Number | 202A132-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A132-100/180-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.031" (26.19mm) | |
Large Diameter Recovered | 0.559" (14.20mm) | |
Small Diameter Supplied | 0.800" (20.32mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.098" (27.89mm) | |
Small Recovered Length | 0.630" (16.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.020" (51.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥190.71120 | ¥38,142.24 |