2019D0309-0 | ||
---|---|---|
DigiKey Part Number | A132344-25-ND | |
Manufacturer | ||
Manufacturer Product Number | 2019D0309-0 | |
Description | COAX - AUTOMOTIVE 25FT | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 19 AWG 25.0' (7.62m) 120 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 19 AWG | |
Conductor Strand | 19 Strands / 0.0091" | |
Jacket (Insulation) Material | Thermorad® F | |
Jacket (Insulation) Diameter | 0.388" (9.86mm) | |
Shield Type | Foil | |
Impedance | 120 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Rayfoam® FS | |
Dielectric Diameter | 0.125" (3.18mm) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 74 | |
Operating Temperature | 125°C | |
Base Product Number |