2-531803-1 | ||
---|---|---|
DigiKey Part Number | 2-531803-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-531803-1 | |
Description | CONN HEADER BRD EDGE 110P 1.27MM | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Board Edge, Straddle Mount 110 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-531803-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Lead | |
Contact Material | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Card Extender, Mating Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥2,498.21958 | ¥359,743.62 |