2-330854-5 | ||
---|---|---|
DigiKey Part Number | A122220TR-ND - Tape & Reel (TR) A122220CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-330854-5 | |
Description | CONN TERM CLIP CRIMP 20AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Clip Terminal Connector Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-330854-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Clip Terminal | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09100 | ¥60.91 |
25 | ¥5.84520 | ¥146.13 |
50 | ¥5.72020 | ¥286.01 |
100 | ¥5.47240 | ¥547.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.30652 | ¥1,326.63 |
500 | ¥4.77586 | ¥2,387.93 |
750 | ¥4.64321 | ¥3,482.41 |
1,250 | ¥4.24522 | ¥5,306.52 |
1,750 | ¥3.97989 | ¥6,964.81 |
2,500 | ¥3.84723 | ¥9,618.08 |
6,250 | ¥3.71456 | ¥23,216.00 |
12,500 | ¥3.44924 | ¥43,115.50 |